335MT-75.GB.H.IT | ideal-tek
Scissors, L 200 mm, 68 g, stainless steel, 335MT-75.GB.H.IT
Order No.: 10L9532
EAN: 7640174714872
MPN:
335MT-75.GB.H.IT
Unit Price (€ / pc.)
11.3288 € *
Available: 8 pcs.
Scissors, 335MT-75.GB.H.IT, ideal-tek
The 335MT-75.GB.H.IT is a SmartCut scissors with strong long blades, ideal for large objects. The micro-serrated blade allows non-slip cutting. The Polypropylene/Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scissors | |
| 1000V Insulated | No | |
| Blade length | 71 mm | |
| Length | 200 mm | |
| Weight | 68 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |