LE-W8D.IT | ideal-tek
Ideal-tek Magnifying LED lamp 3XLE-W8D.IT
Order No.: 10L9602
EAN: 7640491450187
MPN:
LE-W8D.IT
Unit Price (€ / pc.)
225.981 € *
Available: 2 pcs.
Magnifying LED lamp, LE-W8D.IT, ideal-tek
The LE-W8D.IT magnifying lamp provides 8 diopters (3x magnification) and a closer working distance of 5 inches (125 mm). This model also includes 60 SMD LEDs, adjustable between 3500K and 6500K, with a brightness output of 450 lumens. Its sleek, modern design and pinch-free construction make it ideal for detailed, high-precision tasks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 8 dpt | |
| Rated voltage | 240 V | |
| ESD protection | No | |
| Colour temperature | 6500 K | |
| Weight | 3 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90138080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |