LE-W5D.IT | ideal-tek
Ideal-tek Magnifying LED lamp 2.25XLE-W5D.IT
Order No.: 10L9601
EAN: 7640491450170
MPN:
LE-W5D.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.131 € *
Standard delivery time from the manufacturer is: 2 Weeks
Magnifying LED lamp, LE-W5D.IT, ideal-tek
The LE-W5D.IT magnifying lamp provides 5 diopters (2.25x magnification) with a working distance of 8 inches (200 mm). This model also includes 60 SMD LEDs, adjustable between 3500K and 6500K, with a brightness output of 450 lumens. Its sleek, modern design and pinch-free construction make it ideal for detailed, high-precision tasks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 5 dpt | |
| Rated voltage | 240 V | |
| ESD protection | No | |
| Colour temperature | 6500 K | |
| Weight | 3 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90138080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |