LE-HHUVWE.IT | ideal-tek

Hand-held UV+White LED magnifier 2.25X, ESD safeLE-HHUVWE.IT

Order No.: 19L3269
EAN: 7640491450279
MPN:
LE-HHUVWE.IT
LE-HHUVWE.IT ideal-tek Magnifiers and Accessories Image 1
LE-HHUVWE.IT ideal-tek Magnifiers and Accessories Image 2
LE-HHUVWE.IT ideal-tek Magnifiers and Accessories Image 3
LE-HHUVWE.IT ideal-tek Magnifiers and Accessories Image 4
LE-HHUVWE.IT ideal-tek Magnifiers and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
171.36 € *
Available: 1 pcs.
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
171.36 €

Hand-held UV+White LED magnifier, LE-HHUVWE.IT, ideal-tek

Ideal-tek LE-HHUVWE hand-held wide view UV magnifier combines functionality and precision with a rectangular glass lens, complemented by a spot lens with 4x magnification, and UV & White LEDs. Operating at 365nm, the UV LEDs provide exceptional brightness to highlight fluorescing objects such as paper, ink, circuit boards, currency, and more. The White LEDs offer two brightness levels, ensuring versatility across various applications. Its high-quality rectangular lens delivers 2.25x magnification, complemented by a 1" diameter spot lens with 4x magnification. ESD Safe, this magnifier is perfect for applications in Industrial Inspection to detect defects with accuracy, Dermatology, Trauma, Schools, Ophthalmology, Forensic Science, Hospitality/Food Industry, Agriculture, and more.

Technical specifications
Filter Property Value
Product type hand magnifier
Suitable for dermatology, schools, ophthalmology, forensics, hospitality/food industry, agriculture
Weight 326 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90138080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes