ST-5S-BT2 | ideal-tek
Smart Tweezers ST-5S Bluetooth for iOS a & Android
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
488.0547 € *
Standard delivery time from the manufacturer is: 5 Weeks
Smart Tweezers ST-5S Bluetooth for iOS a & Android
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LCR tweezers | |
| Version | bluetooth for iOS a & Android | |
| Measuring frequencies | 10 Hz-10 kHz | |
| Capacity range | 0.5 pF to 4999 µF | |
| Resistance Range | 0.5 Ω to 9.9 MΩ | |
| Inductance range | 0.5 µH-999 mH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |