ACM22 SM | ideal-tek
Scalpel blade, for ACMH5 SM, BW 12 mm, L 46 mm, ACM22 SM, package with 50 pieces
Order No.: 10L9516
EAN: 5033955091422
MPN:
ACM22 SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
73.7324 € *
Standard delivery time from the manufacturer is: 4 Weeks
High precision blades for ACM craft knives, handle no. 5 (Box of 50 blades, 10 packs x 5 blades). OAL 46 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | scalpel blade | |
| Suitable for | ACMH5 SM | |
| Blade width | 12 mm | |
| Length | 46 mm | |
| Weight | 2.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |