ACM17 SM | ideal-tek
Scalpel blade, for ACMH1 SM, BW 11 mm, L 43 mm, ACM17 SM, package with 50 pieces
Order No.: 10L9513
EAN: 5033955091378
MPN:
ACM17 SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
149.6663 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
149.67 € *
Price list
Quantity
Price per unit*
1 pck.
149.6663 €
5 pck.
134.7080 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision blades for ACM craft knives, handle no. 1 (Box of 50 blades, 10 packs x 5 blades). OAL 43mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | scalpel blade | |
| Suitable for | ACMH1 SM | |
| Blade width | 11 mm | |
| Length | 43 mm | |
| Weight | 1.56 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |