MPT1RSV | ideal-tek
PCB tool, 150 mm, MPT1RSV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
5 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
MPT PVDF plastic probe - Rounded body - Fine tip cone-shaped and flat strong tip chisel-shape. OAL: 150mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB cutlery | |
| Length | 150 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |