ES6041.CR.BG | ideal-tek
ESD-round nose pliers, L 135 mm, 84 g, ES6041.CR.BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.3473 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
54.35 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3473 €
5 pcs.
48.9328 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision Ergo-tek Slim Pliers - Round Nose. Smooth Jaws. OAL: 135 mm. ESD safe. First-class materials and processing garantee optimal function over the entire product life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 24 mm | |
| Length | 135 mm | |
| Weight | 84 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |