ES6025.CR.BG | ideal-tek
ESD-snipe nose pliers, L 140 mm, 83 g, ES6025.CR.BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.0486 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
57.05 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0486 €
5 pcs.
51.4675 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision Ergo-tek Slim Pliers - Needle Nose. Smooth Jaws. OAL: 140 mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 30 mm | |
| Length | 140 mm | |
| Weight | 83 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |