241ABLM.CR.NR | ideal-tek
ESD-snipe nose pliers, L 115 mm, 241ABLM.CR.NR
Round Nose and Pointed Nose Pliers, 241ABLM.CR.NR, ideal-tek
Features
- Martensitic higher carbon steel
- The grade is basically an iron chromium alloy
- Magnetizable
- Good formability and ductility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 23 mm | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |