240BLM.CR.NR | ideal-tek

ESD-round nose pliers, L 115 mm, 240BLM.CR.NR

Order No.: 02L6690
EAN: 4099891361938
MPN:
240BLM.CR.NR
240BLM.CR.NR ideal-tek Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
240BLM.CR.NR ideal-tek Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Precision Pliers - Round Nose Head, Smooth Jaws. OAL: 115mm, ESD safe
Technical specifications
Filter Property Value
Version round nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 23 mm
Length 115 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15