238BLM.CR.NR | ideal-tek
ESD-round nose pliers, L 130 mm, 238BLM.CR.NR
Precision Pliers - Round/Concave Head, Smooth Jaws. OAL: 130mm, ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 25 mm | |
| Length | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |