231BLM.CR.NR | ideal-tek

ESD-flat nose pliers, L 130 mm, 231BLM.CR.NR

Order No.: 02L6674
EAN: 4099891361815
MPN:
231BLM.CR.NR
231BLM.CR.NR ideal-tek Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

Flat Nose and Snipe Nose Pliers , 231BLM.CR.NR, ideal-tek

Technical Data

  • Martensitic higher carbon steel
  • The grade is basically an iron chromium alloy
  • Magnetizable
  • Good formability and ductility
Technical specifications
Filter Property Value
Version flat nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 25 mm
Length 130 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15