IT44070/100 | ideal-tek
Swab, sealed polyurethane foam 2.7 mm, (L) 80 mm, gray, IT44070/100, package with 100 pieces
Order No.: 12L3206
EAN: 7640174710157
MPN:
IT44070/100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
25.0614 € *
Standard delivery time from the manufacturer is: 3 Weeks
Swab, IT44070/100, ideal-tek
Economical general-purpose swabs. Best solvent retention and the most cost-effective swabs for general-purpose applications. 100 ppi reticulated medical-grade foam provides excellent particle entrapment.
The open cell structure gives the best solvent-holding ability of any style of swab. These swabs are free of adhesives or binders that could contaminate your process. Fiberless construction does not generate particles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swab | |
| Version | sealed polyurethane foam 2.7 mm | |
| Length | 80 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 96032980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |