IT38540/100 | ideal-tek
Swab, sealed nonwoven polyester 1.0 mm, (L) 69 mm, gray, IT38540/100, package with 100 pieces
Order No.: 12L3204
EAN: 7640174710133
MPN:
IT38540/100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
28.8813 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.88 € *
Price list
Quantity
Price per unit*
1 pck.
28.8813 €
5 pck.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale
Swab, IT38540/100, ideal-tek
Very clean and durable all-purpose swabs. Featuring either knit or nonwoven fabric heads, these swabs are acid and solvent resistant. Sealed edges build strength with no loose fibers or particulates.
They are ideal for tough scrubbing around raised shapes. The clean room process gives you the lowest ionic, non-volatile residue, and particle contaminants.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swab | |
| Version | sealed nonwoven polyester 1.0 mm | |
| Length | 69 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |