IT38140/100 | ideal-tek
Swab, stitched/sealed polyester 2.4 mm, (L) 69 mm, gray, IT38140/100, package with 100 pieces
Order No.: 12L3203
EAN: 7640174710126
MPN:
IT38140/100
Unit Price (€ / pck.)
24.8829 € *
Available: 1 pck.
Swab, IT38140/100, ideal-tek
Very clean and durable all-purpose swabs. Featuring either knit or nonwoven fabric heads, these swabs are acid and solvent resistant. Sealed edges build strength with no loose fibers or particulates.
They are ideal for tough scrubbing around raised shapes. The clean room process gives you the lowest ionic, non-volatile residue, and particle contaminants.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swab | |
| Version | stitched/sealed polyester 2.4 mm | |
| Length | 69 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 96032980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |