IT44070 | ideal-tek
Ideal-tek cleaning swabs, package, 125 pieces, IT44070
Order No.: 02L7062
EAN: 4099891433765
MPN:
IT44070
This item is no longer available.
As an alternative, we recommend the following item:
Swab, sealed polyurethane foam 2.7 mm, (L) 80 mm, gray, IT44070/100, package with 100 pieces
Order No.: 12L3206
Manufacturer: ideal-tek
per pck. 25.0614 € *
Sealed Polyurethan Foam 2.7/125 sw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning swabs | |
| Contents | 125 pieces | |
| Container | package | |
| Usage | remove particulate from confined hard to reach areas |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96032980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |