306148 | HUP Elektrotechnik

Cavity wall junction box, 48 x 68 mm, orange, IP30, 306148

Order No.: 16N183
EAN: 4260030982530
MPN:
306148
306148 HUP Elektrotechnik Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2733 €

Cavity-wall electrical box, 306148, HUP Elektrotechnik

Cavity-wall electrical box, 48 mm high, double.

Technical specifications
Filter Property Value
Product type cavity wall box
Version double
Inner dimensions 48 x 68 mm
Colour orange
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back