SC 88.20 PRO4 110-230 V | Hugo Müller
Digital time switch SC 88.20 pro4
Order No.: 06N8493
EAN: 4022709241047
MPN:
SC 88.20 PRO4 110-230 V
24104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.2616 € *
Standard delivery time from the manufacturer is: 1 Week
Digital time switch, SC 88.20 PRO4, MÜLLER
Daily and weekly program, for manifold installation and wall mounting.
The device can be used in illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, as well plants and machinery to simulate presence.
Features
- Programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app)
- No additional Data stick needed! Bluetooth integrated in time switch
- Exchangeable battery with 10 years battery reserve
- Optimized own consumption (only 0.3 W in "standby mode")
- Random function for presence simulation
- Quick and intuitive programming
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | time switch | |
| Number of channels | 2 | |
| Function | daily/weekly program | |
| Assembly | DIN rail | |
| Display | Yes | |
| Rated voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |