HS-SPF-15105B | HStronic
Cable bundle hose, bundle-Ø 15 to 105 mm, PE, blue, HS-SPF-15105B
Order No.: 12H5138
EAN: 4099891194925
MPN:
HS-SPF-15105B
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7612 € *
Available: 50 mtr.
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
10 mtr.
1.7612 €
50 mtr.
1.5708 €
100 mtr.
1.4280 €
200 mtr.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral protection hoses are used when a clean and continuous bundling of cables, wires, lines or hoses is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 15 mm | |
| max. Bundle diameter | 105 mm | |
| Material | PE | |
| Colour | blue | |
| Wall thickness | 1.2 mm | |
| Length | 10 m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |