AR-MS-45-2612-BF | HStronic
Round spacer sleeve, M2.5, brass, AR-MS-45-2612-BF
Order No.: 18H424
EAN: 4099891992866
MPN:
AR-MS-45-2612-BF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available: 100 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.3094 €
5000 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer rollers, AR-MS-45-2612-BF, HStronic
Spacer rollers, brass, nickel-plated, ID Ø 2.6 mm for M2.5 thread, Length 12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Thread size | M2.5 | |
| Length | 12 mm | |
| Design | round | |
| External thread length | 12 mm | |
| Internal thread length | 12 mm | |
| Outer diameter | 4.5 mm | |
| Inner diameter | 2.6 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |