AR-MS-45-2608-BF | HStronic
Round spacer sleeve, M2.5, brass, AR-MS-45-2608-BF
Order No.: 18H422
EAN: 4099891992842
MPN:
AR-MS-45-2608-BF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 90 pcs.
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
1000 pcs.
0.2856 €
5000 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer rollers, AR-MS-45-2608-BF, HStronic
Spacer rollers, Brass, nickel-plated, ID Ø 2.6 mm for M2.5 thread, Length 8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Thread size | M2.5 | |
| Length | 8 mm | |
| Design | round | |
| External thread length | 8 mm | |
| Internal thread length | 8 mm | |
| Outer diameter | 4.5 mm | |
| Inner diameter | 2.6 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |