AR-MS-11-6425-BF | HStronic
Round spacer sleeve, M6, brass, AR-MS-11-6425-BF
Order No.: 18H428
EAN: 4099891992903
MPN:
AR-MS-11-6425-BF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available: 100 pcs.
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8683 €
100 pcs.
1.6184 €
500 pcs.
1.4756 €
1000 pcs.
1.3804 €
5000 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer rollers, AR-MS-11-6425-BF, HStronic
Spacer rollers, Brass, nickel-plated, ID Ø 6.4 mm for M6 thread, Length 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Thread size | M6 | |
| Length | 25 mm | |
| Design | round | |
| External thread length | 25 mm | |
| Internal thread length | 25 mm | |
| Outer diameter | 11 mm | |
| Inner diameter | 6.4 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |