AR-MS-11-6403-BF | HStronic

Round spacer sleeve, M6, brass, AR-MS-11-6403-BF

Order No.: 18H426
EAN: 4099891992880
MPN:
AR-MS-11-6403-BF
AR-MS-11-6403-BF HStronic Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available: 100 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
1000 pcs.
0.2785 €
5000 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer rollers, AR-MS-11-6403-BF, HStronic

Spacer rollers, brass, nickel-plated, ID Ø 6.4 mm for M6 thread, Length 3 mm.

Technical specifications
Filter Property Value
Product type spacer sleeve
Thread size M6
Length 3 mm
Design round
External thread length 3 mm
Internal thread length 3 mm
Outer diameter 11 mm
Inner diameter 6.4 mm
Material brass
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes