210509331/6 | HStronic
Hexagon spacer bolt, external/internal thread, M3/4-40 UNC, 5 mm, steel, 210509331/6
Order No.: 18H3596
EAN: 4099889493207
MPN:
210509331/6
No longer available from manufacturer
Unit Price (€ / pc.)
0.2380 € *
Available: 6,167 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
100 pcs.
0.2142 €
500 pcs.
0.1904 €
1000 pcs.
0.1547 €
5000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, steel, UNC thread on one end, type UNC.
With inner and outer thread, galvanized. Suitable, e.g. for sub-D connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/4-40 UNC | |
| Bolt length | 5 mm | |
| Length | 11 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 3 mm | |
| Inner diameter | 5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181575 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |