210509331/6-OF-BF | HStronic

Hexagon spacer bolt, external/internal thread, M3/4-40 UNC, 5 mm, steel, galvanised - lead-free, 210509331/6-OF-BF

Order No.: 18H3597
EAN: 4070211024955
MPN:
210509331/6-OF-BF
210509331/6-OF-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2499 €
100 pcs.
0.2261 €
500 pcs.
0.2023 €
1000 pcs.
0.1785 €
5000 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, steel, UNC thread on one end, type UNC.

With inner and outer thread, galvanized. Suitable, e.g. for sub-D connectors

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/4-40 UNC
Bolt length 5 mm
Length 11 mm
Design hexagon
spanner size 5 mm
External thread length 6 mm
Internal thread length 3 mm
Inner diameter 5 mm
Material steel, galvanised - lead-free
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 73181575
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes