20250233 | HStronic
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 25 mm, PA, 20250233
Order No.: 18H3732
EAN: 4099889493634
MPN:
20250233
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available: 1,130 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.5712 €
100 pcs.
0.5117 €
1000 pcs.
0.4641 €
10000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 2.5 thread (width across flats 5 mm), type 5.30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 25 mm | |
| Length | 25 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 2.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |