20200233 | HStronic
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 20 mm, PA, 20200233
Order No.: 18H3730
EAN: 4099889493627
MPN:
20200233
Unit Price (€ / pc.)
0.5474 € *
Available: 1,500 pcs.
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4641 €
100 pcs.
0.4046 €
1000 pcs.
0.3689 €
10000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 2.5 thread (width across flats 5 mm), type 5.30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 20 mm | |
| Length | 20 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 2.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |