20135312-BF | HStronic

Hexagon spacer bolt, internal/internal thread, M3, 13.5 mm, brass, 20135312-BF

Order No.: 18H2471
EAN: 4070211013348
MPN:
20135312-BF
20135312-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 7,710 pcs.
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5950 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
1000 pcs.
0.4165 €
5000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts made of brass, internal thread 13.5 mm M3 SW5.5, lead-free.
Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3
Bolt length 13.5 mm
Length 13.5 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 13.5 mm
Material brass
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 73181900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes