20130222-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 13 mm, brass, nickel-plated - lead-free, 20130222-BF
Order No.: 18H2429
EAN: 4070211017896
MPN:
20130222-BF
Unit Price (€ / pc.)
0.4403 € *
Next delivery: 5,000 pcs. on 2026-05-01
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3094 €
5000 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 13 mm | |
| Length | 13 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| Internal thread length | 6 mm | |
| Inner diameter | 2.5 mm | |
| Material | brass, nickel-plated - lead-free | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |