HS-HUT-02-25-52-500 | HStronic
DIN rail, perforated, 35 x 15 mm, W 500 mm, steel, sendzimir galvanized, HS-HUT-02-25-52-500
Order No.: 05N524
EAN: 4099889506075
MPN:
HS-HUT-02-25-52-500
Unit Price (€ / pc.)
4.2721 € *
Available: 29 pcs.
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.8794 €
50 pcs.
3.4867 €
100 pcs.
3.2011 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, HS-HUT-02-25-52-500, HStronic
DIN rail / top hat rail high version TS 35 x 15 EN 60715
Technical Data
- Perforation: 25 x 5,2 mm
- Length: 500 mm
- Material: steel, sendzimir galvanised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 500 mm | |
| Height | 35 mm | |
| Depth | 15 mm | |
| Material | steel, sendzimir galvanized |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |