HS5053 | HStronic
Cable tie, PA, (L x W) 200 x 7.6 mm, natural, -40 to 85 °C, HS5053
Order No.: 12H4839
EAN: 4099891601249
MPN:
HS5053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1178 € *
Available: 50 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1178 €
100 pcs.
0.1059 €
500 pcs.
0.1000 €
1000 pcs.
0.0916 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, HS5053, HStronic
Redetachable cable tie. Easy opening of the cable tie even under tension.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 200 mm | |
| Width | 7.6 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |