HSG-0-ACCU, SET | HSGM

Cordless hot cutter, HSG-0-Accu, set

Order No.: 08L855
EAN: 4006913906381
MPN:
HSG-0-ACCU, SET
7169027010
HSG-0-ACCU, SET HSGM Heat Cutters and welding equipment Image 1
HSG-0-ACCU, SET HSGM Heat Cutters and welding equipment Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.91 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
224.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
224.91 €

HSG-0-Accu hot cutting tool

Combines the flexibility of cordless use with the precision of a powerful hot cutter. Developed for industry, trade, and users who need to cut synthetic materials such as cords, ropes, tapes, and straps, as well as fabrics, it is the perfect solution for mobile and flexible cutting work. The handheld device with lithium-ion battery is suitable for continuous operation and can therefore handle larger quantities. The device reaches the optimum cutting temperature within 6 to 8 seconds, so you can start cutting immediately. Rough heat regulation by simply switching on and off.

Operating voltage: 18 VDC
Rated power: 115 W
Operating time: Continuous operation
Protection class: III - Safety extra-low voltage
Dimensions (with battery): 270 x 153 x 74 mm
Weight: 0.414 kg
Li-ion battery pack: 18 V 2.0 Ah
Battery voltage: 18 VDC
Battery capacity: 2,000 mAh
Nominal energy: 36 Wh
LED capacity indicator: 1x LED = 25%/2x LED = 50%/3x LED = 75%/4x LED = 100%
Dimensions: 115 x 74 x 45 mm
Weight: 0.328 kg


Charger for HSG-0 battery
Input voltage range: 100 to 240 VAC
Input frequency: 50 to 60 Hz
Output voltage: 21 VDC
Output current: 2300 mA
Power consumption: 65 W
Protection class: II – Protective insulation
Dimensions: 107 x 107 x 60 mm
Weight: 0.268 kg


Scope of delivery:
1x HSG-0-Accu
1x Allen key
1x Li-ion battery pack 18 V 2.0 Ah
1x Brass brush
1x Charger for HSG-0-Accu
1x Carrying case
1x cutting tip type R-Accu     
1x operating instructions with declaration of conformity

Technical specifications
Filter Property Value
Version heat cutter
Rated voltage 18 V
Power 115 W
Logistics
Property Value
Customs tariff number 85158090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes