7718011000 | HSGM
Cutting edge, rectangular, groove width 20 mm for STYRO-CUT 140, 160, 230, HSGM CS-20, 7718011000
Order No.: 08L744
EAN: 4006913718809
MPN:
7718011000
Schneide Typ CS-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8380 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.84 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8380 €
5 pcs.
43.0661 €
*incl. VAT plus shipping costs
Subject to prior sale
Groove cutters for Styrofoam cutter STYRO-CUT.
With depth guide, for STYRO-CUT 140, 160, 230.
Type: CS-20, rectangular, for 20 mm groove width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting edge | |
| Version | rectangular, groove width 20 mm | |
| Suitable for | STYRO-CUT 140, 160, 230, HSGM CS-20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |