7718008000 | HSGM
Cutting edge, semicircular, groove width 20 mm, with depth guide for STYRO-CUT 140, 160, 230, HSGM CR-20, 7718008000
Order No.: 08L742
EAN: 4099891386962
MPN:
7718008000
Schneide Typ CR-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8380 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.84 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8380 €
5 pcs.
43.0661 €
*incl. VAT plus shipping costs
Subject to prior sale
Groove cutters for Styrofoam cutter STYRO-CUT.
With depth guide, for STYRO-CUT 140, 160, 230.
Type: CR-20, semicircular, for 20 mm groove width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting edge | |
| Version | semicircular, groove width 20 mm, with depth guide | |
| Suitable for | STYRO-CUT 140, 160, 230, HSGM CR-20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |