7179080400 | HSGM
Profile cut adapter for STYRO-CUT 230, G1-VW, 7179080400
Order No.: 08L724
EAN: 4006913857065
MPN:
7179080400
Schneidband 5 x 1,0 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
Profile cut adapters for STYRO-CUT 230.
For clean cuts of all kinds of joints, horizontal cutter alignment, groove with from 20 to 120 (150) mm.
Type: 7179080400, cutting strip 5,0 x 1.0 x 1000 mm, sharpened on both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile cut adapter | |
| Suitable for | STYRO-CUT 230, G1-VW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |