7169027030 | HSGM
Battery pack, 18 V, 2 Ah for heat cutter, 7169027030
Order No.: 08L861
MPN:
7169027030
7169027030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4560 € *
Standard delivery time from the manufacturer is: 2 Weeks
Li-Ion-Battery pack, 7169027030, HSGM
The 2.0 Ah lithium-ion battery is the ideal power source for our HSG-0-Accu hot cutting device. This powerful and long-lasting battery provides you with a reliable power supply for all your work. With its high energy density and short charging time, it ensures maximum productivity and minimum downtime.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery pack | |
| Version | 18 V, 2 Ah | |
| Suitable for | heat cutter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |