2700700540 | HSGM
Device can cutter for STYRO-CUT 140, 160, 230, 230, HSGM D68-61, 2700700540
Order No.: 08L708
EAN: 4099891386917
MPN:
2700700540
SCHNEIDE D68-61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.2623 € *
Standard delivery time from the manufacturer is: 1 Week
Flush-mount box cutters for STYRO-CUT.
For cutting Ø 68 mm holes for hollow-wall boxes, for STYRO-CUT 140, 160, 230, 230.
Type: D68-61, for Ø 68 mm flush-mount boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device can cutter | |
| Suitable for | STYRO-CUT 140, 160, 230, 230, HSGM D68-61 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |