2NT1-3 | Honeywell

Toggle switch, metal, 2 pole, latching, On-On, 15 A/250 VAC, silver-plated, 2NT1-3

Order No.: 06G258
EAN: 4099889178814
MPN:
2NT1-3
Series: NT
2NT1-3 Honeywell Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3549 € *
Available in 12 Days: 3,316 pcs. - if ordered today
Total Price:
106.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
35.3549 €

Toggle switch, 2NT1-3, HONEYWELL

The 2NT1-3 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.

Features

  • Excellent tactile feedback
  • Locking levers reduce unintended actuation

Applications

  • Industrial equipment
  • Platform lifts for trucks
  • Railroad locomotives and maintenance equpment
  • Construction equipment
  • Agricultural machinery
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection screw connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 15 A/250 VAC
Protection class IP68
Logistics
Property Value
Customs tariff number 85365080
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes