2MT2-6 | Honeywell

Toggle switch, metal, 2 pole, groping/latching, (On)-Off, 0.1 A/28 VDC, gold-plated, 2MT2-6

Order No.: 06G362
EAN: 4099889179330
MPN:
2MT2-6
Series: MT
2MT2-6 Honeywell Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.4568 € *
Available in 12 Days: 225 pcs. - if ordered today
Total Price:
193.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
48.4568 €

Toggle switch, 2MT2-6, HONEYWELL

The 2MT2-6 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.

Applications

  • Concrete pumping
  • Cranes
  • Material handling
  • Boom trucks
  • Any application with small panel constraints
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 2 pole
Shift position (On)-Off
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface gold-plated
Breaking capacity 0.1 A/28 VDC
Protection class IP68
Logistics
Property Value
Customs tariff number 85365080
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes