1TL1-2 | Honeywell

Toggle switch, metal, 1 pole, latching, On-Off, 15 A/125 VAC, silver-plated, 1TL1-2

Order No.: 06G286
EAN: 4099889178951
MPN:
1TL1-2
Series: TL
1TL1-2 Honeywell Toggle Switches
Image may differ
Unit Price (€ / pc.)
43.7920 € *
Available in 5 Days: 1,245 pcs. - if ordered today
Total Price:
131.38 € *
Price list
Quantity
Price per unit*
3 pcs.
43.7920 €
12 pcs.
39.4128 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 1TL1-2, HONEYWELL

The 1TL1-2 toggle switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switch. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. Its robust design is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.

Applications

  • Miliitary and commercial aircraft: fixed wing aircraft and helicopter flight decks
  • Aviation ground support equipment: pumps, lights, and lift platforms
  • Military land vehicles (track and wheeled vehicles): lights, pumps, arming equipment, and lifts/ramps
  • Construction equipment: road milling, road pavers, trenchers, and stump cutters
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off
Actuator colour metal
illuminated No
Connection screw connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 15 A/125 VAC
Protection class IP67
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15