1NT1-4 | Honeywell
Toggle switch, metal, 1 pole, latching/groping, On-(Off), 15 A/250 VAC, gold-plated, 1NT1-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9872 € *
Available in 12 Days: 10 pcs. - if ordered today
Toggle switch, 1NT1-4, HONEYWELL
The 1NT1-4 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.
Features
- Excellent tactile feedback
- Locking levers reduce unintended actuation
Applications
- Industrial equipment
- Platform lifts for trucks
- Railroad locomotives and maintenance equpment
- Construction equipment
- Agricultural machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching/groping | |
| Pin number | 1 pole | |
| Shift position | On-(Off) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| contact surface | gold-plated | |
| Breaking capacity | 15 A/250 VAC | |
| Protection class | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |