1MT1-7 | Honeywell
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 5 A/28 VDC, silver-plated, 1MT1-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5104 € *
Available in 12 Days: 25 pcs. - if ordered today
Toggle switch, 1MT1-7, HONEYWELL
The 1MT1-7 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.
Applications
- Concrete pumping
- Cranes
- Material handling
- Boom trucks
- Any application with small panel constraints
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 1 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Breaking capacity | 5 A/28 VDC | |
| Protection class | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |