1MT1-3 | Honeywell

Toggle switch, metal, 1 pole, latching, On-On, 5 A/28 VDC, silver-plated, 1MT1-3

Order No.: 06G320
EAN: 4099889179125
MPN:
1MT1-3
Series: MT
1MT1-3 Honeywell Toggle Switches
Image may differ
Unit Price (€ / pc.)
45.9340 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
229.67 € *
Price list
Quantity
Price per unit*
5 pcs.
45.9340 €
12 pcs.
44.1133 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 1MT1-3, HONEYWELL

The 1MT1-3 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.

Applications

  • Concrete pumping
  • Cranes
  • Material handling
  • Boom trucks
  • Any application with small panel constraints
Technical specifications
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/28 VDC
Protection class IP68
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes