LSZ55B | Honeywell

Roller lever, Ø 19 mm, (W) 6.35 mm, for limit switch, LSZ55B

Order No.: 13G1858
EAN: 4099889325362
MPN:
LSZ55B
Series: HDLS
LSZ55B Honeywell Switches Accessories
Image may differ
Unit Price (€ / pc.)
53.8475 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,615.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
53.8475 €

Common lever, LSZ55B, Honeywell

The LSZ55B is a common lever for use with micro switch hdls rotary switch, offset lever, front/back.

Technical specifications
Filter Property Value
diameter 19 mm
Suitable for limit switch
Product type roller lever
Width 6.35 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85365007
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes