LSZ51M | Honeywell
Actuator, roller lever, Ø 19 mm, (W) 31.7 mm, for limit switch, LSZ51M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6468 € *
Available in 12 Days: 70 pcs. - if ordered today
Common lever, LSZ51M, Honeywell
The LSZ51M is a common lever for use with micro switch hdls rotary switch, fixed 38,1 mm radius, Nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | roller lever | |
| diameter | 19 mm | |
| Width | 31.7 mm | |
| Suitable for | limit switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| MSL | MSL 1 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |