LSZ1KHA | Honeywell
Actuating button, for limit switch, LSZ1KHA
NCNR (non cancelable / non returnable)
Micro switch, LSZ1KHA, Honeywell
Micro switch heavy-duty limit switch modular construction allows for a wide variety of actuator styles, operating heads and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws.
It is ideal for many applications with demanding indoor and/or outdoor environments, where it may be subjected to shock or vibration from equipment, temperature extremes, dust, splashing water, coolant and/or hose-directed water.
| Filter | Property | Value |
|---|---|---|
| Product type | actuating button | |
| Suitable for | limit switch |
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| MSL | MSL 1 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |