LSZ1A | Honeywell
Actuating button, round, for limit switch, LSZ1A
NCNR (non cancelable / non returnable)
Limit switch, LSZ1A, Honeywell
This heavy-duty limit switches’ modular construction allows for a wide variety of actuator styles, operating heads and electrical circuitry options. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws.
It is ideal for many applications with demanding indoor and/or outdoor environments, where they may be subjected to shock or vibration from equipment, temperature extremes, dust, splashing water, coolant and/or hose-directed water.
Features
- NEMA/IP sealing features twin shaft seals for an extra measure of protection
- Rugged, corrosion-resistant zinc head and body are phosphate treated and epoxy coated
- Secure head-to-body retention with the head in any one of four positions 90° apart
- Self-lifting pressure plate terminals saves wiring time
Applications
- Machine tools
- Automotive machine tools
- Outdoor electromechanical structures
- Food and beverage
- Power plants
| Filter | Property | Value |
|---|---|---|
| Product type | actuating button | |
| Version | round | |
| Suitable for | limit switch |
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| MSL | MSL 1 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |