V15W11WZ200A06-AW1 | Honeywell
Miniature snap-action switche, On-On, stranded wires, roller lever, 1.96 N, 0.1 A/125 VAC, 48 VDC, IP67, V15W11WZ200A06-AW1
Order No.: 13G1158
EAN: 4099889212778
MPN:
V15W11WZ200A06-AW1
Subminiature snap-action switches, type Honeywell V15W.
Water-proof; Contact type: CO. Switching voltage: 125/250 VAC. Actuating force: 200 g. Degree of protection: IP 67. Operating temperatures: –40 to +85 °C. Certifications: UL, cUL, CQC, ENEC.
With long roll lever and 300 mm cable.
Technical attributes (type, breaking capacity, contact material): V15W11-WZ200A06-AW1, 0.1 A, gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller lever | |
| actuating force | 1.96 N | |
| Switching point | 20.6 mm ±1.6 mm | |
| Connection | stranded wires | |
| Shell Material | PET | |
| Breaking capacity | 0.1 A/125 VAC, 48 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |